
Radial leaded PTC thermistor for through-hole mounting, featuring a 10mm lead pitch and a 3mm width. This component offers a 30V DC rated voltage, 9A hold current, and 18A trip current with a 20s time to trip. Maximum current rating is 100A, with a power dissipation of 4.2W. Operating temperature range is -40°C to 85°C. Approvals include cULus and TUV, with halogen-free and RoHS compliance.
Eaton PTR030V0900-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 29.7mm |
| Hold Current | 9A |
| Lead Pitch | 10mm |
| Length | 24.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 20s |
| Trip Current | 18A |
| DC Rated Voltage | 30V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0900-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
