
The PolyTron PTR030V0900-TR1 is a 30V 100A 85°C radial leaded PTC resettable fuse from Eaton. It features a radial package with a lead pitch of 10mm and a length of 24.1mm. The fuse has a power dissipation of 4.2W and a weight of 0.016oz. It is approved for use in cULus and TUV environments and is compliant with RoHS regulations. The PTR030V0900-TR1 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR030V0900-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 29.7mm |
| Hold Current | 9A |
| Lead Pitch | 10mm |
| Length | 24.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.2W |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR030V |
| Termination | Radial |
| Time to Trip | 20s |
| Trip Current | 18A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR030V0900-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
