
Radial leaded PTC thermistor for through-hole mounting, featuring a 5mm terminal pitch and 0.5mm lead diameter. This component offers a 60V DC max voltage rating, 100mA hold current, and 200mA trip current with a 4-second trip time. Operating across a -40°C to 85°C temperature range, it has a 4.5 Ohm resistance and 380mW power dissipation, with a 40A maximum current rating. Approvals include cULus and TUV, and the product is RoHS compliant and halogen-free.
Sign in to ask questions about the Eaton PTR060V0010-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR060V0010-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 12.7mm |
| Hold Current | 100mA |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| Resistance | 4.5R |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 200mA |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0010-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
