
The Eaton PolyTron PTR060V is a 60V 40A 380mW radial surface mount PTC resettable fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is approved for use in cULus and TUV applications and is packaged in tape and reel quantities of 3000. The fuse has a hold current of 100mA and a trip current of 200mA, with a time to trip of 4 seconds. It is RoHS compliant and has a resistance of 4.5 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR060V0010-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 12.7mm |
| Hold Current | 100mA |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| Resistance | 4.5R |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 200mA |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0010-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
