
Through-hole mount PTC thermistor with radial termination. Features a 5mm terminal pitch, 0.5mm lead diameter, and 7.4mm length. Operates within a temperature range of -40°C to 85°C, with a maximum DC voltage rating of 60V. Offers a hold current of 170mA, trip current of 340mA, and a maximum current rating of 40A. RoHS compliant and halogen-free, with cULus and TUV approvals.
Sign in to ask questions about the Eaton PTR060V0017-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR060V0017-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 12.7mm |
| Hold Current | 170mA |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| Resistance | 5.21R |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 3s |
| Trip Current | 340mA |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0017-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
