
The PolyTron PTR060V is a 60V 40A PTC resettable fuse with a radial package and a maximum operating temperature of 85°C. It is designed for surface mount and leaded applications and is compliant with RoHS regulations. The fuse has a power dissipation of 480mW and a trip current of 340mA, with a time to trip of 3 seconds. It is also approved for use in cULus and TUV applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR060V0017-BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 12.7mm |
| Hold Current | 170mA |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| Resistance | 5.21R |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 3s |
| Trip Current | 340mA |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0017-BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
