
PTC resettable fuse for overcurrent protection, featuring a 60V DC rating and 40A maximum current. This radial component offers a 170mA hold current and 340mA trip current, with a 3-second time to trip. Operating across a wide temperature range of -40°C to 85°C, it has a low resistance of 5.21 Ohms and 480mW power dissipation. Available in a 7.4mm x 3mm radial package on tape and reel, this RoHS compliant device is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR060V0017-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 12.7mm |
| Hold Current | 170mA |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| Resistance | 5.21R |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 3s |
| Trip Current | 340mA |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0017-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
