
Radial PTC resettable fuse offering 60VDC maximum voltage rating and 200mA hold current. Features a 400mA trip current, 40A maximum current rating, and 0.41W power dissipation. Operates within a temperature range of -40°C to 85°C, with a time to trip of 2.2 seconds. This surface mount component is supplied in tape and reel packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR060V0020-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 12.2mm |
| Hold Current | 200mA |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| Radiation Hardening | No |
| Resistance | 2.75R |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 2.2s |
| Trip Current | 400mA |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0020-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
