
Radial leaded PTC thermistor for through-hole mounting, featuring a 60V DC rated voltage and 250mA hold current. This component offers a maximum current rating of 40A and operates within a temperature range of -40°C to 85°C. With a resistance of 1.95 Ohms, it is RoHS compliant and halogen-free, packaged in tape and reel for efficient assembly. Approvals include cULus and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR060V0025-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 12.7mm |
| Hold Current | 250mA |
| Lead Pitch | 5mm |
| Length | 7.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Resistance | 1.95R |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 2.5s |
| Trip Current | 500mA |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0025-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
