
Radial leaded PTC thermistor for through-hole mounting, featuring a 5mm lead pitch and a compact 7.6mm x 3mm x 13.7mm radial package. This component offers a hold current of 500mA, a trip current of 1A, and a maximum current rating of 40A. It operates within a temperature range of -40°C to 85°C and has a maximum DC voltage rating of 60V. Approvals include cULus and TUV, with RoHS compliance and halogen-free construction.
Eaton PTR060V0050-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 13.7mm |
| Hold Current | 500mA |
| Lead Pitch | 5mm |
| Length | 7.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 770mW |
| Radiation Hardening | No |
| Resistance | 770mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 1A |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0050-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
