
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3mm T/R Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR060V0065-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 14.5mm |
| Hold Current | 650mA |
| Lead Pitch | 5mm |
| Length | 9.7mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 880mW |
| Radiation Hardening | No |
| Resistance | 480mR |
| RoHS Compliant | Yes |
| Series | PolyTron PTR060V |
| Termination | Radial |
| Time to Trip | 5.3s |
| Trip Current | 1.3A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0065-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
