
Surface mount PTC resettable fuse offering 60VDC maximum voltage rating and 750mA hold current. Features a 1.5A trip current, 40A maximum current rating, and 920mW power dissipation. This radial component has a 5mm lead pitch, 10.4mm length, 3mm width, and 15.2mm height, with a resistance of 400mR. Operating temperature range is -40°C to 85°C, with a time to trip of 6.3 seconds. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Eaton PTR060V0075-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR060V0075-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 15.2mm |
| Hold Current | 750mA |
| Lead Pitch | 5mm |
| Length | 10.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 920mW |
| Radiation Hardening | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 6.3s |
| Trip Current | 1.5A |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0075-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
