
The Eaton PTR060V0090-BK1 is a 60V 40A PTC resettable fuse with a radial lead package. It operates over a temperature range of -40°C to 85°C and has a power dissipation of 990mW. This device is RoHS compliant and halogen free, and is approved for use in cULus and TUV applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR060V0090-BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 15.7mm |
| Hold Current | 900mA |
| Lead Pitch | 5mm |
| Length | 11.7mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 990mW |
| Radiation Hardening | No |
| Resistance | 310mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 7.2s |
| Trip Current | 1.8A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0090-BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
