
Radial PTC resettable fuse with 0.9A hold current and 1.8A trip current, designed for 60VDC applications. Features a maximum current rating of 40A and low 0.31 Ohm resistance. Operates across a wide temperature range from -40°C to 85°C. Surface mount component with 5mm lead pitch, packaged in tape and reel for automated assembly. Lead-free and RoHS compliant, with cULus and TUV approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR060V0090-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 15.7mm |
| Hold Current | 900mA |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 11.7mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 990mW |
| Radiation Hardening | No |
| Resistance | 310mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 7.2s |
| Trip Current | 1.8A |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0090-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
