
Through-hole mount PTC thermistor with radial termination and a 5mm terminal pitch. Features a 1.1A hold current, 2.2A trip current, and a 40A maximum current rating. Operates within a temperature range of -40°C to 85°C with a 60V DC maximum voltage rating. RoHS compliant and halogen-free, this component is approved by cULus and TUV.
Sign in to ask questions about the Eaton PTR060V0110-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR060V0110-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 18mm |
| Hold Current | 1.1A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0110-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
