
Radial leaded PTC thermistor for through-hole mounting, featuring a 60V DC rating and 1.1A hold current. This component offers a maximum current rating of 40A and a trip current of 2.2A with a time to trip of 8.2 seconds. Operating across a temperature range of -40°C to 85°C, it has a resistance of 250mR and a power dissipation of 1.5W. The device is RoHS compliant, halogen-free, and UL recognized, supplied in tape and reel packaging.
Sign in to ask questions about the Eaton PTR060V0110-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR060V0110-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 18mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0110-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
