
Radial leaded PTC thermistor for through-hole mounting, featuring a 1.35A hold current and 2.7A trip current. This component operates within a temperature range of -40°C to 85°C, with a maximum DC voltage rating of 60V and a maximum current rating of 40A. It offers a resistance of 190mR and a power dissipation of 1.7W, with a 5mm terminal pitch. Approvals include cULus and TUV, and the product is RoHS compliant and halogen-free.
Sign in to ask questions about the Eaton PTR060V0135-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR060V0135-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 19.6mm |
| Hold Current | 1.35A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 14.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Resistance | 190mR |
| RoHS Compliant | Yes |
| Series | PolyTron PTR060V |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 9.6s |
| Trip Current | 2.7A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0135-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
