
Radial PTC resettable fuse with 1.35A hold current and 2.7A trip current. Features a 60VDC maximum voltage rating, 40A maximum current rating, and 1.7W power dissipation. Operates within a temperature range of -40°C to 85°C, with a time to trip of 9.6 seconds. This RoHS compliant component is supplied in tape and reel packaging, suitable for automotive applications.
Sign in to ask questions about the Eaton PTR060V0135-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR060V0135-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 19.6mm |
| Hold Current | 1.35A |
| Lead Pitch | 5mm |
| Length | 14.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Resistance | 190mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 9.6s |
| Trip Current | 2.7A |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0135-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
