
Radial leaded PTC thermistor for through-hole mounting, featuring a 1.85A hold current and 40A maximum current rating. Operates within a -40°C to 85°C temperature range with a 60V DC rated voltage. This RoHS compliant and halogen-free component offers 120mΩ resistance and 2.1W power dissipation, packaged in tape and reel for 1500 units. Approvals include cULus and TUV.
Sign in to ask questions about the Eaton PTR060V0185-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR060V0185-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 22.9mm |
| Hold Current | 1.85A |
| Lead Pitch | 5mm |
| Length | 17.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 12.6s |
| Trip Current | 3.7A |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0185-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
