
Radial leaded PTC thermistor for through-hole mounting, featuring a 2.5A hold current and 5A trip current. This component offers a maximum voltage rating of 60V DC and a maximum current rating of 40A, with a resistance of 80mR. Operating across a temperature range of -40°C to 85°C, it is ROHS compliant and halogen-free, with cULus and TUV approvals. The radial package has a 10mm terminal pitch and 0.8mm lead diameter.
Sign in to ask questions about the Eaton PTR060V0250-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR060V0250-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 26.4mm |
| Hold Current | 2.5A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 21.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Terminal Pitch | 10mm |
| Termination | Radial |
| Time to Trip | 15.6s |
| Trip Current | 5A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0250-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
