
The Eaton PolyTron PTR060V is a 60V 40A PTC resettable fuse with a radial package and termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is RoHS compliant and has a power dissipation of 2.5W. It is available in a bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR060V0250-BK1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 26.4mm |
| Hold Current | 2.5A |
| Lead Pitch | 10mm |
| Length | 21.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 15.6s |
| Trip Current | 5A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0250-BK1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
