
Radial PTC resettable fuse with 2.5A hold current and 5A trip current, rated for 60VDC. Features a maximum current rating of 40A and 2.5W power dissipation. Operates within a temperature range of -40°C to 85°C, with a time to trip of 15.6 seconds. RoHS compliant and cULus, TUV approved, supplied in tape and reel packaging.
Eaton PTR060V0250-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 26.4mm |
| Hold Current | 2.5A |
| Lead Pitch | 10mm |
| Length | 21.3mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 15.6s |
| Trip Current | 5A |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0250-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
