
Radial leaded PTC thermistor for through-hole mounting, featuring a 60V DC rated voltage and 3A hold current. This component offers a 60mΩ resistance, 40A maximum current rating, and operates within a -40°C to 85°C temperature range. Approved by cULus and TUV, it is RoHS compliant and halogen-free, supplied in tape and reel packaging.
Sign in to ask questions about the Eaton PTR060V0300-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR060V0300-TR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 30mm |
| Hold Current | 3A |
| Lead Pitch | 10mm |
| Length | 24.9mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 19.8s |
| Trip Current | 6A |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0300-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
