
Through-hole mount PTC thermistor with radial termination, offering a hold current of 3.75A and a maximum current rating of 40A. Features a 10mm terminal pitch, 0.8mm lead diameter, and a 60V DC maximum voltage rating. Operates within a temperature range of -40°C to 85°C, with a resistance of 50mR and power dissipation of 3.2W. Approvals include cULus and TUV, with RoHS compliance and halogen-free construction.
Sign in to ask questions about the Eaton PTR060V0375-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTR060V0375-BK technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 33.5mm |
| Hold Current | 3.75A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 28.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Terminal Pitch | 10mm |
| Termination | Radial |
| Time to Trip | 24s |
| Trip Current | 7.5A |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0375-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
