
Radial PTC resettable fuse for overcurrent protection, featuring a 3.75A hold current and 7.5A trip current at 60VDC. This component offers a maximum current rating of 40A and a power dissipation of 3.2W, with a time to trip of 24 seconds. Designed for surface mount applications with a 10mm lead pitch, it operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging. Approvals include cULus and TUV, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTR060V0375-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Height | 33.5mm |
| Hold Current | 3.75A |
| Lead Pitch | 10mm |
| Length | 28.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTR060V |
| Termination | Radial |
| Time to Trip | 24s |
| Trip Current | 7.5A |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTR060V0375-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
