Surface mount PTC thermistor, 1206 chip package, designed for general applications. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This component has two terminals with dual-ended placement, offering robust protection and circuit management. It is halogen-free and RoHS compliant.
Sign in to ask questions about the Eaton PTS120660V010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTS120660V010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton PTS120660V010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.