The PTS12066V050-35K is a 1206 surface mount PTC resettable fuse from Eaton, rated for 6VDC and 100mA. It has a typical power dissipation of 0.6W and can operate between -40°C and 85°C. This fuse features a hold current of 0.5A and a trip current of 1A, making it suitable for overcurrent protection applications.
Eaton PTS12066V050-35K technical specifications.
| Hold Current | 0.5A |
| Trip Current | 1A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.6W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.