
Surface mount PTC thermistor, 1206 case code (3.5mm x 1.8mm x 0.88mm), designed for overcurrent protection. Features a hold current of 1.1A, trip current of 2.2A, and a maximum DC supply voltage of 6V. Offers a resistance of 200mR and a maximum power dissipation of 800mW. Rated for operation between -40°C and 85°C, with a maximum surge current capability of 100A. This component is lead-free, RoHS compliant, and available in tape and reel packaging. Approvals include cULus and TUV.
Sign in to ask questions about the Eaton PTS12066V110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PTS12066V110 technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.88mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 6V |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | PolyTron PTS1206 |
| Termination | SMD/SMT |
| Time to Trip | 0.3s |
| Trip Current | 2.2A |
| DC Rated Voltage | 6V |
| Weight | 0.016oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTS12066V110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
