PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 100A 0.8W 0.3s 0.07Ohm SMD Solder Pad 1206 T/R
Eaton PTS12066V110-35K technical specifications.
| Hold Current | 1.1A |
| Trip Current | 2.2A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.