
Surface mount PTC thermistor, 1812 case code, designed for 12V DC applications. Features a hold current of 1.5A, trip current of 3A, and a maximum current rating of 100A. Offers a resistance of 110mR and power dissipation of 900mW. Operates within a temperature range of -40°C to 85°C. Compliant with RoHS and Halogen Free standards, with cULus and TUV approvals. Packaged in tape and reel for surface mount technology.
Eaton PTS181212V150 technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Height | 1mm |
| Hold Current | 1.5A |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTS1812 |
| Termination | SMD/SMT |
| Time to Trip | 0.5s |
| Trip Current | 3A |
| DC Rated Voltage | 12V |
| Weight | 0.016oz |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTS181212V150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.