
Surface mount PTC resettable fuse with 3A hold current and 5A trip current. Features a 6VDC maximum supply voltage, 100A maximum interrupt current, and 1.2W power dissipation. Operating temperature range from -40°C to 85°C. 1812 case code, SMD solder pad termination, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PTS18126V300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Height | 1.2mm |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 6V |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | PolyTron™ PTS1812 |
| Termination | SMD/SMT |
| Time to Trip | 4s |
| Trip Current | 5A |
| DC Rated Voltage | 6V |
| Weight | 0.016oz |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PTS18126V300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
