
FUSE FAST 1KVDC PCB MNT SOLAR 1A
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CCC |
| Package/Case | Radial |
| Current | 1A |
| Current Rating | 1A |
| Height | 16.38mm |
| Length | 1.543inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PV |
| Type | Electrical |
| Voltage Rating | 1kV |
| Width | 8mm |
| RoHS | Compliant |