Sign in to ask questions about the Eaton PV-1A10-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PV-1A10-T technical specifications.
| Body Diameter | 10.4mm |
| Body Height | 38.5mm |
| Current Rating | 1A |
| Length | 59.8mm |
| Max Voltage Rating (DC) | 1kV |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Eaton PV-1A10-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.