Fuse Class G 2A 1000V Pin 10 X 38mm CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 2A |
| Type | Class G |
| Voltage Rating | 1000V |
| Termination Style | Pin |
| Number of Terminals | 2 |
| Typical Melting I2t | 12A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |