
The Eaton PV-3A10-2P is a 1kV 3A radial through hole fuse with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 10 units per package. The fuse is RoHS compliant and has approvals from UL, CSA, and CCC. It is designed for use in electrical applications and is part of the PV series.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CCC |
| Package/Case | Radial |
| Current | 3A |
| Current Rating | 3A |
| Height | 16.38mm |
| Length | 1.543inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PV |
| Type | Electrical |
| Voltage Rating | 1kV |
| Width | 8mm |
| RoHS | Compliant |