
The Eaton PV-6A10-1P is a 6A radial through hole fuse with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is approved by UL, CSA, and CCC and is RoHS compliant. The fuse has a maximum voltage rating of 1kV and is packaged in bulk with 10 units per package.
Eaton PV-6A10-1P technical specifications.
| Approvals | UL, CSA, CCC |
| Package/Case | Radial |
| Current | 6A |
| Current Rating | 6A |
| Height | 12.7mm |
| Length | 1.496inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PV |
| Type | Electrical |
| Voltage Rating | 1kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PV-6A10-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
