
The Eaton PV-6A10-T is a 1kV 6A bolt mount fuse with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is approved to UL, CSA, and CCC standards and is packaged in bulk. The fuse has a body diameter of 10.4mm and a body height of 38.5mm, with a length of 2.319 inches. It is not radiation hardened and is compliant with RoHS regulations.
Eaton PV-6A10-T technical specifications.
| Approvals | UL, CSA, CCC |
| Body Diameter | 10.4mm |
| Body Height | 38.5mm |
| Current Rating | 6A |
| Length | 2.319inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PV |
| Type | Electrical |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Eaton PV-6A10-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
