Fuse Class CF Fast Acting 10A 600V Panel Mount Faston Polyethersulfone
Eaton PVCF10RN technical specifications.
| Current Rating | 10A |
| Type | Class CF |
| Voltage Rating | 600V |
| Termination Style | Faston |
| Acting | Fast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton PVCF10RN to view detailed technical specifications.
No datasheet is available for this part.