The R25400-1CR is a 250V DC rated fuse with a current rating of 400A. It has a chassis mount package type and is available in bulk packaging. The fuse is illuminated and has a Class R fuse size. It is not radiation hardened and has a weight of 2.85lb. The Eaton R250 series fuse is suitable for use in a variety of applications.
Sign in to ask questions about the Eaton R25400-1CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton R25400-1CR technical specifications.
| Color | Black |
| Current Rating | 400A |
| Fuse Size | Class R |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R250 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.85lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton R25400-1CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.