BUSS BLOCK W/METRIC STUDS
Eaton R25400-1STRM technical specifications.
| Current Rating | 400A |
| Fuse Size | Class R |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Series | R250 |
| Termination | Screw |
| Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.