Fuse Block 400A 250V Chassis Mount Solder Lug
Eaton R25400-3CR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 400A |
| Fuse Size | Class R |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R250 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 10.7lb |
| RoHS | Compliant |
No datasheet is available for this part.