
The Eaton R60600-1CR is a 600V, 600A chassis mount fuse with a Class R rating and illuminated indication. It features a thermoplastic body and a solder termination. The fuse is designed for use in applications where high current ratings are required, and it is suitable for use in a variety of industries. The R60600-1CR is available in bulk packaging and has a weight of 7.463lb. It is not radiation hardened and is intended for use in standard environments.
Sign in to ask questions about the Eaton R60600-1CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton R60600-1CR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 600A |
| Fuse Size | Class R |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.463lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton R60600-1CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.