This 600V 600A screw mount fuse is a Class R fuse with an illuminated indication. It is designed for chassis mount applications and is available in bulk packaging. The fuse has a single pole and a single circuit, and it is part of the R600 series from Eaton.
Sign in to ask questions about the Eaton R60600-1STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton R60600-1STR technical specifications.
| Color | Black |
| Current Rating | 600A |
| Fuse Size | Class R |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | R600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 7.25lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton R60600-1STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.