
Fuse Block 600A 600V Chassis Mount Solder Lug
Eaton R60600-3CR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 600A |
| Fuse Size | Class R |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 8lb |
| RoHS | Compliant |
No datasheet is available for this part.
