This 33uH ferrite drum core inductor features a 10% tolerance and is designed for use in power applications. With a maximum DC current of 1.08A and a maximum saturation current of 0.84A, it is suitable for a variety of inductive filtering and energy storage applications. The inductor has a minimum self-resonant frequency of 11MHz and a maximum DC resistance of 0.171 ohms. It is available in a radial lead style and has a height of 7.3mm and a product diameter of 5.7mm. The operating temperature range is -40 to 125 degrees Celsius.
Eaton RL0607-330-R technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.08A |
| Maximum Saturation Current | 0.84A |
| Max DC Resistance | 0.171Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.3mm |
| Product Diameter | 5.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.