The Eaton RL0607-470-R is a 47uH inductor with a 10% tolerance and a maximum saturation current of 0.69A. It features a drum core design with a ferrite core material and an unshielded protection style. The inductor has a maximum DC resistance of 0.217 and a minimum self-resonant frequency of 8MHz. It is available in a radial lead style and is rated for operation between -40°C and 125°C.
Eaton RL0607-470-R technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.953A |
| Maximum Saturation Current | 0.69A |
| Max DC Resistance | 0.217Ohm |
| Minimum Self Resonant Frequency | 8M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.3mm |
| Product Diameter | 5.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.