The RL0607-6R8-R is a power inductor with a drum core technology and unshielded protection style. It features a ferrite core material with an inductance of 6.8uH and a tolerance of 20%. The inductor has a maximum DC current rating of 2.23A and a maximum saturation current of 1.82A. It also has a maximum DC resistance of 0.038 ohms and a minimum self-resonant frequency of 26MHz. The inductor is available in a radial lead style and has a height of 7.3mm and a product diameter of 5.7mm. It operates within a temperature range of -40 to 125 degrees Celsius.
Eaton RL0607-6R8-R technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2.23A |
| Maximum Saturation Current | 1.82A |
| Max DC Resistance | 0.038Ohm |
| Minimum Self Resonant Frequency | 26M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.3mm |
| Product Diameter | 5.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.