This through-hole ferrite inductor features a drum core design with an inductance of 820uH and a tolerance of 10%. It has a maximum DC current rating of 0.219A and a maximum DC resistance of 4.13 ohms. The inductor operates within a temperature range of -40 to 125C. It is suitable for use in power applications.
Eaton RL0607-821-R technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.219A |
| Maximum Saturation Current | 0.17A |
| Max DC Resistance | 4.13Ohm |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Lead Style | Radial |
| Height | 7.3mm |
| Product Diameter | 5.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.