Fuse Block 400A 250VAC DIN Rail Screw
Eaton RM25400-3CR technical specifications.
| Type | Fuse Block |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Voltage Rating | 250VAC |
| Current Rating | 400A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.