
FUSEBLOCK 1POS FOR 1/4X1-1/4"
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton S-8001-1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Material | Bronze, Tin |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S-8000 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 300V |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton S-8001-1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.